Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSS670S2LH6433XTMA1Copy
Newark Part No.32AK4820
Product RangeOptiMOS Series
Your Part Number
15,535 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.330 |
| 10+ | $0.187 |
| 25+ | $0.166 |
| 50+ | $0.145 |
| 100+ | $0.124 |
| 250+ | $0.108 |
| 500+ | $0.093 |
| 1000+ | $0.073 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS670S2LH6433XTMA1Copy
Newark Part No.32AK4820
Product RangeOptiMOS Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id540mA
Drain Source On State Resistance0.346ohm
On Resistance Rds(on)0.346ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation Pd360mW
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeOptiMOS Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.346ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation Pd
360mW
No. of Pins
3Pins
Product Range
OptiMOS Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
540mA
On Resistance Rds(on)
0.346ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.6V
Power Dissipation
360mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
