Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSS223PWH6327XTSA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK4552
Re-Reel97Y1266RL
Cut Tape97Y1266
Product RangeOptiMOS Series
Your Part Number
16,526 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.073 | $0.00 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.373 |
| 10+ | $0.230 |
| 15+ | $0.210 |
| 25+ | $0.189 |
| 50+ | $0.169 |
| 125+ | $0.149 |
| 250+ | $0.131 |
| 500+ | $0.113 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.073 |
| 45000+ | $0.072 |
| 75000+ | $0.070 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS223PWH6327XTSA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK4552
Re-Reel97Y1266RL
Cut Tape97Y1266
Product RangeOptiMOS Series
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id390mA
Drain Source On State Resistance1.2ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max900mV
Power Dissipation250mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeOptiMOS Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
390mA
Transistor Case Style
SOT-323
Rds(on) Test Voltage
4.5V
Power Dissipation
250mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
20V
Drain Source On State Resistance
1.2ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
900mV
No. of Pins
3Pins
Product Range
OptiMOS Series
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
