Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSP452HUMA1Copy
Newark Part No.47W3335
Product RangeClassic PROFET
Also Known AsBSP452, SP000272112
Your Part Number
10,919 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 10+ | $1.800 |
| 100+ | $1.470 |
| 500+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP452HUMA1Copy
Newark Part No.47W3335
Product RangeClassic PROFET
Also Known AsBSP452, SP000272112
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage40V
Current Limit700mA
On State Resistance0.2ohm
IC Case / PackageSOT-223
No. of Pins4Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product RangeClassic PROFET
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleSOT-223
Product Overview
The BSP452 is a high side Power Switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
- Short-circuit Protection
- Input Protection
- Over-temperature Protection with Hysteresis
- Overload Protection
- Overvoltage Protection
- Switching Inductive Load
- Clamp of Negative Output Voltage with Inductive Loads
- Under-voltage Shutdown
- Maximum Current Internally Limited
- Electrostatic Discharge (ESD) Protection
- Reverse Battery Protection
- AEC Qualified
- Green Product
- Very Low Standby Current
- Thermal Shutdown with Restart
Applications
Power Management, Safety, Automotive
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
40V
On State Resistance
0.2ohm
No. of Pins
4Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
1Channels
Current Limit
700mA
IC Case / Package
SOT-223
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
Classic PROFET
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
SOT-223
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
