Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSP297H6327XTSA1Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.
Full Reel86AK4509
Re-Reel68AC4416RL
Cut Tape68AC4416
Your Part Number
35 In Stock
39,812 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 50+ | $0.939 |
| 100+ | $0.656 |
| 250+ | $0.595 |
| 500+ | $0.534 |
| 1000+ | $0.523 |
| 2500+ | $0.513 |
| 5000+ | $0.502 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.506 |
| 3000+ | $0.455 |
| 5000+ | $0.446 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP297H6327XTSA1Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.
Full Reel86AK4509
Re-Reel68AC4416RL
Cut Tape68AC4416
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id660mA
Drain Source On State Resistance1.8ohm
On Resistance Rds(on)1ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation Pd1.8W
Power Dissipation1.8W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 200V, 0.66A SIPMOS® N-channel small signal power transistor in 4 pin SOT-223 package
- Enhancement mode
- Logic level
- dv/dt rated
- Qualified according to AEC Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
1.8ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation Pd
1.8W
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
660mA
On Resistance Rds(on)
1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
Power Dissipation
1.8W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BSP297H6327XTSA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
