Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSP135H6327XTSA1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4502
Re-Reel50Y1824RL
Cut Tape50Y1824
Your Part Number
3,939 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.900 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 50+ | $1.270 |
| 100+ | $0.908 |
| 250+ | $0.830 |
| 500+ | $0.751 |
| 1000+ | $0.736 |
| 2500+ | $0.721 |
| 5000+ | $0.706 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.701 |
| 3000+ | $0.637 |
| 5000+ | $0.613 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP135H6327XTSA1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4502
Re-Reel50Y1824RL
Cut Tape50Y1824
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id120mA
Drain Source On State Resistance45ohm
On Resistance Rds(on)25ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.8W
Gate Source Threshold Voltage Max1.4V
Power Dissipation1.8W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSP135 H6327 is a N-channel depletion-mode SIPMOS® Small-Signal-Transistor with 600VDS drain source voltage. Areas of application include power supply start-up power, overvoltage protection, in-rush-current limiter, off-line voltage reference. Also suitable for automotive applications.
- dV/dt rated
- Pb-free lead plating
- Qualified according to AEC Q101
- Halogen-free
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
45ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.4V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
120mA
On Resistance Rds(on)
25ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.8W
Power Dissipation
1.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BSP135H6327XTSA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
