Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSM75GAR120DN2
Newark Part No.61M5057
Also Known AsSP000100462
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSM75GAR120DN2
Newark Part No.61M5057
Also Known AsSP000100462
Technical Datasheet
IGBT ConfigurationSingle Chopper
Continuous Collector Current105A
DC Collector Current105A
Collector Emitter Saturation Voltage3V
Collector Emitter Saturation Voltage Vce(on)3V
Power Dissipation Pd625W
Power Dissipation625W
Junction Temperature, Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BSM75GAR120DN2 is a N-channel IGBT Power Module for use with inductive heating and general power switching applications.
Applications
HVAC, Power Management
Technical Specifications
IGBT Configuration
Single Chopper
DC Collector Current
105A
Collector Emitter Saturation Voltage Vce(on)
3V
Power Dissipation
625W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
105A
Collector Emitter Saturation Voltage
3V
Power Dissipation Pd
625W
Junction Temperature, Tj Max
125°C
Operating Temperature Max
125°C
IGBT Termination
Tab
IGBT Technology
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate