Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSG0810NDIATMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel38AJ3428RL
Cut Tape38AJ3428
Product RangeOptiMOS 5 Series
Your Part Number
437 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.550 | $3.55 |
| Total Price | $3.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 50+ | $1.780 |
| 100+ | $1.610 |
| 250+ | $1.460 |
| 500+ | $1.310 |
| 1000+ | $1.280 |
| 2500+ | $1.260 |
| 5000+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSG0810NDIATMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel38AJ3428RL
Cut Tape38AJ3428
Product RangeOptiMOS 5 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds25V
Drain Source Voltage Vds N Channel25V
Continuous Drain Current Id50A
Drain Source Voltage Vds P Channel25V
Continuous Drain Current Id N Channel50A
Continuous Drain Current Id P Channel50A
Drain Source On State Resistance N Channel0.003ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleTISON
No. of Pins8Pins
Power Dissipation N Channel6.25W
Power Dissipation P Channel6.25W
Operating Temperature Max150°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
25V
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id P Channel
50A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
6.25W
Product Range
OptiMOS 5 Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
25V
Continuous Drain Current Id
50A
Continuous Drain Current Id N Channel
50A
Drain Source On State Resistance N Channel
0.003ohm
Transistor Case Style
TISON
Power Dissipation N Channel
6.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
