Print Page
Image is for illustrative purposes only. Please refer to product description.

168 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.040 | $5.20 |
| Total Price | $5.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.040 |
| 50+ | $0.650 |
| 100+ | $0.424 |
| 250+ | $0.376 |
| 500+ | $0.327 |
| 1000+ | $0.295 |
| 2500+ | $0.269 |
| 5000+ | $0.264 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.380 |
| 10000+ | $0.367 |
| 20000+ | $0.353 |
| 30000+ | $0.344 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC097N06NSATMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Full Reel86AK4469
Re-Reel97Y1250RL
Cut Tape97Y1250
Product RangeOptiMOS 5
Also Known AsBSC097N06NS, SP001067004
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id46A
On Resistance Rds(on)0.008ohm
Drain Source On State Resistance0.0097ohm
Transistor Case StylePG-TDSON
Transistor MountingSurface Mount
Power Dissipation Pd36W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation36W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.008ohm
Transistor Case Style
PG-TDSON
Power Dissipation Pd
36W
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Product Range
OptiMOS 5
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
46A
Drain Source On State Resistance
0.0097ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
36W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
