Print Page
6,423 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.910 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.910 |
| 50+ | $0.417 |
| 100+ | $0.369 |
| 250+ | $0.327 |
| 500+ | $0.285 |
| 1000+ | $0.279 |
| 2500+ | $0.274 |
| 5000+ | $0.268 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.336 |
| 10000+ | $0.323 |
| 15000+ | $0.309 |
| 25000+ | $0.303 |
| 50000+ | $0.297 |
| 125000+ | $0.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC094N06LS5ATMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Full Reel86AK4467
Re-Reel31AH1378RL
Cut Tape31AH1378
Product RangeOptiMOS
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id47A
Drain Source On State Resistance0.0094ohm
On Resistance Rds(on)0.0077ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation Pd36W
Power Dissipation36W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0094ohm
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation Pd
36W
No. of Pins
8Pins
Product Range
OptiMOS
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
47A
On Resistance Rds(on)
0.0077ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
Power Dissipation
36W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

