Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSC0925NDATMA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel38AJ3427RL Cut Tape38AJ3427 |
| Product Range | OptiMOS Series |
| Your Part Number | |
| Technical Datasheet |
4,587 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.230 |
| 100+ | $0.828 |
| 500+ | $0.654 |
| 1000+ | $0.641 |
| 2500+ | $0.628 |
| 10000+ | $0.615 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSC0925NDATMA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel38AJ3427RL Cut Tape38AJ3427 |
| Product Range | OptiMOS Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 30V |
| Drain Source Voltage Vds N Channel | 30V |
| Continuous Drain Current Id | 40A |
| Drain Source Voltage Vds P Channel | 30V |
| Continuous Drain Current Id N Channel | 40A |
| Continuous Drain Current Id P Channel | 40A |
| Drain Source On State Resistance N Channel | 0.005ohm |
| Drain Source On State Resistance P Channel | - |
| Transistor Case Style | TISON |
| No. of Pins | 8Pins |
| Power Dissipation N Channel | 30W |
| Power Dissipation P Channel | 30W |
| Operating Temperature Max | 150°C |
| Product Range | OptiMOS Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds N Channel | 30V |
| Drain Source Voltage Vds P Channel | 30V |
| Continuous Drain Current Id P Channel | 40A |
| Drain Source On State Resistance P Channel | - |
| No. of Pins | 8Pins |
| Power Dissipation P Channel | 30W |
| Product Range | OptiMOS Series |
| MSL | MSL 1 - Unlimited |
| Drain Source Voltage Vds | 30V |
|---|---|
| Continuous Drain Current Id | 40A |
| Continuous Drain Current Id N Channel | 40A |
| Drain Source On State Resistance N Channel | 0.005ohm |
| Transistor Case Style | TISON |
| Power Dissipation N Channel | 30W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
