Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSC0906NSATMA1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel98AK5418 Re-Reel50Y1810RL Cut Tape50Y1810 |
| Your Part Number | |
| Technical Datasheet |
4,370 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.944 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.944 |
| 50+ | $0.434 |
| 100+ | $0.383 |
| 250+ | $0.340 |
| 500+ | $0.296 |
| 1000+ | $0.290 |
| 2500+ | $0.284 |
| 5000+ | $0.278 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.359 |
| 10000+ | $0.348 |
| 15000+ | $0.337 |
| 25000+ | $0.330 |
| 50000+ | $0.324 |
| 125000+ | $0.317 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSC0906NSATMA1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel98AK5418 Re-Reel50Y1810RL Cut Tape50Y1810 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 63A |
| On Resistance Rds(on) | 0.0038ohm |
| Drain Source On State Resistance | 4500µohm |
| Transistor Case Style | TDSON |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 30W |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation | 30W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 30V |
| On Resistance Rds(on) | 0.0038ohm |
| Transistor Case Style | TDSON |
| Power Dissipation Pd | 30W |
| Gate Source Threshold Voltage Max | 2V |
| No. of Pins | 8Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 63A |
| Drain Source On State Resistance | 4500µohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 30W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for BSC0906NSATMA1
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
