Print Page
5,097 In Stock
9,612 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.360 | $5.36 |
| Total Price | $5.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
| 50+ | $3.010 |
| 100+ | $2.670 |
| 250+ | $2.620 |
| 500+ | $2.560 |
| 1000+ | $2.510 |
| 2500+ | $2.460 |
| 5000+ | $2.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSC074N15NS5ATMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Re-Reel82AH4492RL Cut Tape82AH4492 |
| Product Range | OptiMOS 5 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 150V |
| Continuous Drain Current Id | 114A |
| Drain Source On State Resistance | 0.0074ohm |
| On Resistance Rds(on) | 0.006ohm |
| Transistor Case Style | TSON |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3.8V |
| Power Dissipation Pd | 214W |
| Power Dissipation | 214W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | OptiMOS 5 |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 150V |
| Drain Source On State Resistance | 0.0074ohm |
| Transistor Case Style | TSON |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 214W |
| No. of Pins | 8Pins |
| Product Range | OptiMOS 5 |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 114A |
| On Resistance Rds(on) | 0.006ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3.8V |
| Power Dissipation | 214W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

