Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSC072N04LDATMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91AH5811
Product RangeOptiMOS-T2 Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.870 |
| 10+ | $1.060 |
| 25+ | $0.959 |
| 50+ | $0.856 |
| 100+ | $0.754 |
| 250+ | $0.697 |
| 500+ | $0.640 |
| 1000+ | $0.542 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC072N04LDATMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91AH5811
Product RangeOptiMOS-T2 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id20A
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel20A
Drain Source On State Resistance N Channel6500µohm
Drain Source On State Resistance P Channel6500µohm
Transistor Case StyleTDSON
No. of Pins8Pins
Power Dissipation N Channel65W
Power Dissipation P Channel65W
Operating Temperature Max175°C
Product RangeOptiMOS-T2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id
20A
Continuous Drain Current Id P Channel
20A
Drain Source On State Resistance P Channel
6500µohm
No. of Pins
8Pins
Power Dissipation P Channel
65W
Product Range
OptiMOS-T2 Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
20A
Drain Source On State Resistance N Channel
6500µohm
Transistor Case Style
TDSON
Power Dissipation N Channel
65W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
