Print Page
4,986 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.67 |
| 10+ | $0.63 |
| 25+ | $0.58 |
| 50+ | $0.54 |
| 100+ | $0.50 |
| 250+ | $0.50 |
| 500+ | $0.49 |
| 1000+ | $0.49 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC0504NSIATMA1
Newark Part No.
Re-Reel43AC2203
Cut Tape43AC2203
Product RangeOptiMOS 5
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id72A
On Resistance Rds(on)0.004ohm
Drain Source On State Resistance4000µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd30W
Gate Source Threshold Voltage Max2V
Power Dissipation30W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.004ohm
Transistor Case Style
TDSON
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
OptiMOS 5
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
72A
Drain Source On State Resistance
4000µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
30W
Power Dissipation
30W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability