Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC0402NSATMA1
Newark Part No.
Re-Reel82AH4489
Cut Tape82AH4489
Product RangeOptiMOS 5
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id80A
On Resistance Rds(on)0.0079ohm
Drain Source On State Resistance7900µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation Pd139W
Power Dissipation139W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.0079ohm
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation Pd
139W
No. of Pins
8Pins
Product Range
OptiMOS 5
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
80A
Drain Source On State Resistance
7900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.8V
Power Dissipation
139W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability