Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSC026NE2LS5ATMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel34AC1375RL
Cut Tape34AC1375
Product RangeOptiMOS 5 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 50+ | $0.939 |
| 100+ | $0.623 |
| 250+ | $0.558 |
| 500+ | $0.492 |
| 1000+ | $0.439 |
| 2500+ | $0.412 |
| 5000+ | $0.349 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC026NE2LS5ATMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel34AC1375RL
Cut Tape34AC1375
Product RangeOptiMOS 5 Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id82A
Drain Source On State Resistance0.0026ohm
On Resistance Rds(on)0.0022ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Power Dissipation Pd29W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation29W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
25V
Drain Source On State Resistance
0.0026ohm
Transistor Case Style
TDSON
Power Dissipation Pd
29W
Gate Source Threshold Voltage Max
1.6V
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
82A
On Resistance Rds(on)
0.0022ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
29W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
