Print Page
3 In Stock
25,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.620 | $3.62 |
| Total Price | $3.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 50+ | $1.820 |
| 100+ | $1.640 |
| 250+ | $1.490 |
| 500+ | $1.340 |
| 1000+ | $1.310 |
| 2500+ | $1.290 |
| 5000+ | $1.260 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.440 |
| 10000+ | $1.410 |
| 15000+ | $1.380 |
| 25000+ | $1.350 |
| 50000+ | $1.320 |
| 125000+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSC025N08LS5ATMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Full Reel86AK4429 Re-Reel42AH1617RL Cut Tape42AH1617 |
| Product Range | OptiMOS 5 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 80V |
| Continuous Drain Current Id | 100A |
| Drain Source On State Resistance | 0.0025ohm |
| On Resistance Rds(on) | 0.0021ohm |
| Transistor Case Style | TDSON |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.7V |
| Power Dissipation | 156W |
| Power Dissipation Pd | 156W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | OptiMOS 5 |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 80V |
| Drain Source On State Resistance | 0.0025ohm |
| Transistor Case Style | TDSON |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 156W |
| No. of Pins | 8Pins |
| Product Range | OptiMOS 5 |
| SVHC | No SVHC (04-Feb-2026) |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 100A |
| On Resistance Rds(on) | 0.0021ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 1.7V |
| Power Dissipation Pd | 156W |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

