Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSC014N06NSATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel86AK4421
Re-Reel47Y7993RL
Cut Tape47Y7993
Also Known AsBSC014N06NS, SP000924886
Your Part Number
17,464 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.440 | $17.20 |
| Total Price | $17.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.440 |
| 10+ | $2.230 |
| 15+ | $2.060 |
| 25+ | $1.880 |
| 50+ | $1.710 |
| 125+ | $1.540 |
| 250+ | $1.510 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.730 |
| 15000+ | $1.700 |
| 25000+ | $1.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC014N06NSATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel86AK4421
Re-Reel47Y7993RL
Cut Tape47Y7993
Also Known AsBSC014N06NS, SP000924886
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id100A
On Resistance Rds(on)0.0012ohm
Drain Source On State Resistance0.00145ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Power Dissipation Pd156W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation156W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BSC014N06NSATMA1 is a 60V N-channel OptiMOS power-transistor optimized for high performance SMPS.
- Superior thermal resistance
- Maximum RDS(on) is 1.45mohm
- Qualified according to JEDEC for target applications
- 100% avalanche tested
- Higher solder joint reliability due to enlarged source interconnection
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.0012ohm
Transistor Case Style
TDSON
Power Dissipation Pd
156W
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
100A
Drain Source On State Resistance
0.00145ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
156W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BSC014N06NSATMA1
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
