Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSC014N04LSIATMA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel76AK5710
Re-Reel50Y1798RL
Cut Tape50Y1798
Also Known AsBSC014N04LSI, SP000953212
Your Part Number
22,911 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.070 | $10.35 |
| Total Price | $10.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.070 |
| 10+ | $1.420 |
| 15+ | $1.330 |
| 25+ | $1.230 |
| 50+ | $1.140 |
| 125+ | $1.040 |
| 250+ | $0.958 |
| 500+ | $0.875 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.862 |
| 15000+ | $0.845 |
| 25000+ | $0.828 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC014N04LSIATMA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel76AK5710
Re-Reel50Y1798RL
Cut Tape50Y1798
Also Known AsBSC014N04LSI, SP000953212
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id100A
On Resistance Rds(on)0.0012ohm
Drain Source On State Resistance0.00145ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd96W
Gate Source Threshold Voltage Max2V
Power Dissipation96W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0012ohm
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
100A
Drain Source On State Resistance
0.00145ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
96W
Power Dissipation
96W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BSC014N04LSIATMA1
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
