Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSC014N04LSATMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Full Reel89AK3073 Re-Reel31Y0555RL Cut Tape31Y0555 |
| Also Known As | BSC014N04LS, SP000871196 |
| Your Part Number | |
| Technical Datasheet |
2,640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.970 | $9.85 |
| Total Price | $9.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.970 |
| 10+ | $1.250 |
| 15+ | $1.150 |
| 25+ | $1.040 |
| 50+ | $0.939 |
| 125+ | $0.838 |
| 250+ | $0.821 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.661 |
| 10000+ | $0.638 |
| 15000+ | $0.614 |
| 25000+ | $0.602 |
| 50000+ | $0.589 |
| 125000+ | $0.577 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BSC014N04LSATMA1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Full Reel89AK3073 Re-Reel31Y0555RL Cut Tape31Y0555 |
| Also Known As | BSC014N04LS, SP000871196 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 40V |
| Continuous Drain Current Id | 100A |
| On Resistance Rds(on) | 0.0011ohm |
| Drain Source On State Resistance | 1400µohm |
| Transistor Case Style | TDSON |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 96W |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation | 96W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The BSC014N04LS is a N-channel Power MOSFET features not only the industry's lowest RDS (ON) but also a perfect switching behaviour for fast switching applications. 15% lower RDS (ON) and 31% lower figure of merit (RDS (ON) x Qg) compared to alternative devices has been realized by advanced thin wafer technology.
- Optimized for synchronous rectification
- Integrated Schottky-like diode
- 100% Avalanche tested
- Superior thermal resistance
- Qualified according to JEDEC for target applications
- Higher solder joint reliability due to enlarged source interconnection
- Highest system efficiency
- Less paralleling required
- Increased power density
- Very low voltage overshoot
- Halogen-free
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 40V |
| On Resistance Rds(on) | 0.0011ohm |
| Transistor Case Style | TDSON |
| Power Dissipation Pd | 96W |
| Gate Source Threshold Voltage Max | 2V |
| No. of Pins | 8Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 100A |
| Drain Source On State Resistance | 1400µohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 96W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for BSC014N04LSATMA1
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
