Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSC010NE2LSATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel86AK4417
Re-Reel47Y7990RL
Cut Tape47Y7990
Your Part Number
2,963 In Stock
50,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.600 | $2.60 |
| Total Price | $2.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 50+ | $1.650 |
| 100+ | $1.120 |
| 250+ | $1.010 |
| 500+ | $0.893 |
| 1000+ | $0.820 |
| 2500+ | $0.793 |
| 5000+ | $0.777 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.628 |
| 15000+ | $0.592 |
| 25000+ | $0.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC010NE2LSATMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel86AK4417
Re-Reel47Y7990RL
Cut Tape47Y7990
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id100A
Drain Source On State Resistance0.001ohm
On Resistance Rds(on)800µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation Pd96W
Power Dissipation96W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
25V
Drain Source On State Resistance
0.001ohm
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation Pd
96W
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation
96W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BSC010NE2LSATMA1
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
