Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBSC005N03LS5IATMA1
Newark Part No.32AJ0259
Product RangeOptiMOS 5 Series
Your Part Number
7,930 In Stock
Need more?
414 Delivery in 1-3 Business Days(US stock)
7516 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.230 | $0.810 |
| 10+ | $2.220 | $0.810 |
| 25+ | $2.020 | $0.810 |
| 50+ | $1.830 | $0.810 |
| 100+ | $1.640 | $0.810 |
| 250+ | $1.520 | $0.810 |
| 500+ | $1.410 | $0.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC005N03LS5IATMA1
Newark Part No.32AJ0259
Product RangeOptiMOS 5 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id433A
On Resistance Rds(on)510µohm
Drain Source On State Resistance510µohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation188W
Power Dissipation Pd188W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
510µohm
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
188W
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
433A
Drain Source On State Resistance
510µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
Power Dissipation Pd
188W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
