Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGT24MTR12E6327XUMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel17AC5296RL
Cut Tape17AC5296
Your Part Number
4,867 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.680 | $18.68 |
| Total Price | $18.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.680 |
| 50+ | $17.180 |
| 100+ | $15.870 |
| 250+ | $14.590 |
| 500+ | $13.310 |
| 1000+ | $12.420 |
| 2500+ | $11.670 |
| 5000+ | $11.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGT24MTR12E6327XUMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel17AC5296RL
Cut Tape17AC5296
Technical Datasheet
RF Primary FunctionTransceiver
Supply Voltage Min3.135V
Frequency Min24GHz
Supply Voltage Max3.465V
Frequency Max24.25GHz
IC Case / PackageVQFN
RF IC Case StyleVQFN
No. of Pins32Pins
Frequency Response RF Min24GHz
Frequency Response RF Max24.25GHz
Operating Temperature Min-40°C
Operating Temperature Max105°C
Output Power (dBm)11dBm
Product Range-
RF Transceiver ApplicationsTank Level/Police Speed Meter, Street Lighting, Intelligent Door, Motion Detector, Intruder Alarm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
Frequency Min
24GHz
Frequency Max
24.25GHz
RF IC Case Style
VQFN
Frequency Response RF Min
24GHz
Operating Temperature Min
-40°C
Output Power (dBm)
11dBm
RF Transceiver Applications
Tank Level/Police Speed Meter, Street Lighting, Intelligent Door, Motion Detector, Intruder Alarm
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
IC Case / Package
VQFN
No. of Pins
32Pins
Frequency Response RF Max
24.25GHz
Operating Temperature Max
105°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
