Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGT24MR2E6327XUMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel17AC9428RL
Cut Tape17AC9428
Your Part Number
158 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.710 | $7.71 |
| Total Price | $7.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.710 |
| 50+ | $5.570 |
| 100+ | $5.090 |
| 250+ | $4.990 |
| 500+ | $4.890 |
| 1000+ | $4.780 |
| 2500+ | $4.680 |
| 5000+ | $4.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGT24MR2E6327XUMA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel17AC9428RL
Cut Tape17AC9428
Technical Datasheet
Frequency Min24GHz
RF Primary FunctionTransceiver
RF Primary FunctionTransceiver
Frequency Max26GHz
Supply Voltage Min3.135V
RF / IF Modulation-
Supply Voltage Max3.465V
Data Rate-
Transmitting Current-
IC Case / PackageVQFN
No. of Pins32Pins
RF IC Case StyleVQFN
Frequency Response RF Min24GHz
Frequency Response RF Min24GHz
Frequency Response RF Max26GHz
Frequency Response RF Max26GHz
Operating Temperature Min-40°C
Output Power (dBm)11dBm
Operating Temperature Max105°C
Sensitivity dBm-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Silicon Germanium 24GHz twin IQ receiver MMIC.
- Gilbert based dual homodyne quadrature receiver
- Single ended RF terminals
- Low noise figure: NFSSB: 12dB
- High conversion gain: 26dB
- High 1dB input compression point: -12dBm
- Low LO input power
- Integrated temperature sensor for monitoring purposes
- Power consumption 300mW in continuous operating mode
- 200GHz bipolar SiGe:C technology b7hf200
- Fully ESD protected device
Technical Specifications
Frequency Min
24GHz
RF Primary Function
Transceiver
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
Transmitting Current
-
No. of Pins
32Pins
Frequency Response RF Min
24GHz
Frequency Response RF Max
26GHz
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
RF Primary Function
Transceiver
Frequency Max
26GHz
RF / IF Modulation
-
Data Rate
-
IC Case / Package
VQFN
RF IC Case Style
VQFN
Frequency Response RF Min
24GHz
Frequency Response RF Max
26GHz
Output Power (dBm)
11dBm
Sensitivity dBm
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
