Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGT24LTR22E6327XTSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH5801
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGT24LTR22E6327XTSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH5801
Technical Datasheet
RF Primary FunctionTransceiver
Supply Voltage Min1.45V
Frequency Min24GHz
Supply Voltage Max1.6V
Frequency Max24.25GHz
IC Case / PackageWFWLB
No. of Pins52Pins
RF IC Case StyleWFWLB
Frequency Response RF Min24GHz
Frequency Response RF Max24.25GHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Power (dBm)5dBm
Product Range-
RF Transceiver ApplicationsDrone Collision Avoidance, Smart Home Appliances, Security Applications, Traffic Monitoring
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
Frequency Min
24GHz
Frequency Max
24.25GHz
No. of Pins
52Pins
Frequency Response RF Min
24GHz
Operating Temperature Min
-40°C
Output Power (dBm)
5dBm
RF Transceiver Applications
Drone Collision Avoidance, Smart Home Appliances, Security Applications, Traffic Monitoring
Supply Voltage Min
1.45V
Supply Voltage Max
1.6V
IC Case / Package
WFWLB
RF IC Case Style
WFWLB
Frequency Response RF Max
24.25GHz
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
