Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.480 |
| 25+ | $1.360 |
| 50+ | $1.290 |
| 100+ | $1.210 |
| 250+ | $1.140 |
| 500+ | $1.100 |
| 1000+ | $1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSX44MU18E6327XUSA1
Newark Part No.76AJ3659
Technical Datasheet
Frequency Min400MHz
RF Switch Configuration4P4T
Frequency Max7.125GHz
Frequency Response RF Min400MHz
RF IC Case StyleWLGA-18-1
Frequency Response RF Max7.125GHz
Supply Voltage Min1.6V
IC Case / PackageWLGA-18-1
No. of Pins18Pins
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.46dB
Third Order Intercept Point IIP3 Typ-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
400MHz
Frequency Max
7.125GHz
RF IC Case Style
WLGA-18-1
Supply Voltage Min
1.6V
No. of Pins
18Pins
Operating Temperature Min
-40°C
Insertion Loss Typ
0.46dB
Product Range
-
SVHC
No SVHC (25-Jun-2025)
RF Switch Configuration
4P4T
Frequency Response RF Min
400MHz
Frequency Response RF Max
7.125GHz
IC Case / Package
WLGA-18-1
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
