Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGSX33M5U16E6327XTSA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel47AK6457RL
Cut Tape47AK6457
Your Part Number
565 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.120 |
| 25+ | $1.060 |
| 50+ | $1.020 |
| 100+ | $0.969 |
| 250+ | $0.917 |
| 500+ | $0.870 |
| 1000+ | $0.799 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSX33M5U16E6327XTSA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel47AK6457RL
Cut Tape47AK6457
Technical Datasheet
Frequency Min400MHz
RF Switch Configuration3P3T
Frequency Response RF Min400MHz
Frequency Max7.125GHz
RF IC Case StyleULGA
Frequency Response RF Max7.125GHz
Supply Voltage Min1.65V
IC Case / PackageULGA
No. of Pins16Pins
Supply Voltage Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Insertion Loss Typ0.41dB
Third Order Intercept Point IIP3 Typ-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
400MHz
Frequency Response RF Min
400MHz
RF IC Case Style
ULGA
Supply Voltage Min
1.65V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Insertion Loss Typ
0.41dB
Product Range
-
SVHC
No SVHC (25-Jun-2025)
RF Switch Configuration
3P3T
Frequency Max
7.125GHz
Frequency Response RF Max
7.125GHz
IC Case / Package
ULGA
Supply Voltage Max
1.95V
Operating Temperature Max
125°C
Third Order Intercept Point IIP3 Typ
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
