Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGSX22G5A10E6327XTSA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel81AC4456RL
Cut Tape81AC4456
Your Part Number
19,261 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.730 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.730 |
| 50+ | $0.469 |
| 100+ | $0.411 |
| 250+ | $0.383 |
| 500+ | $0.366 |
| 1000+ | $0.354 |
| 2500+ | $0.342 |
| 5000+ | $0.336 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSX22G5A10E6327XTSA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel81AC4456RL
Cut Tape81AC4456
Technical Datasheet
RF Switch ConfigurationDPDT
Frequency Min100MHz
Frequency Response RF Min100MHz
Frequency Max6GHz
Frequency Response RF Max6GHz
RF IC Case StyleATSLP
IC Case / PackageATSLP
Supply Voltage Min1.65V
No. of Pins10Pins
Supply Voltage Max3.4V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.28dB
Third Order Intercept Point IIP3 Typ-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Switch Configuration
DPDT
Frequency Response RF Min
100MHz
Frequency Response RF Max
6GHz
IC Case / Package
ATSLP
No. of Pins
10Pins
Operating Temperature Min
-40°C
Insertion Loss Typ
0.28dB
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
100MHz
Frequency Max
6GHz
RF IC Case Style
ATSLP
Supply Voltage Min
1.65V
Supply Voltage Max
3.4V
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
