Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGSA143ML10E6327XTSA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel93AC6972RL
Cut Tape93AC6972
Your Part Number
7,140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.620 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.620 |
| 50+ | $0.396 |
| 100+ | $0.345 |
| 250+ | $0.321 |
| 500+ | $0.307 |
| 1000+ | $0.295 |
| 2500+ | $0.294 |
| 5000+ | $0.288 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSA143ML10E6327XTSA1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel93AC6972RL
Cut Tape93AC6972
Technical Datasheet
RF Switch ConfigurationSP4T
Frequency Response RF Min-
Frequency Max6GHz
Frequency Response RF Max6GHz
RF IC Case StyleTSLP
IC Case / PackageTSLP
No. of Pins10Pins
Operating Temperature Min-
Insertion Loss Typ-
Operating Temperature Max-
Third Order Intercept Point IIP3 Typ-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Switch Configuration
SP4T
Frequency Max
6GHz
RF IC Case Style
TSLP
No. of Pins
10Pins
Insertion Loss Typ
-
Third Order Intercept Point IIP3 Typ
-
MSL
MSL 1 - Unlimited
Frequency Response RF Min
-
Frequency Response RF Max
6GHz
IC Case / Package
TSLP
Operating Temperature Min
-
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
