Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGSA143GL10E6327XTSA1
Newark Part No.49AH9073
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSA143GL10E6327XTSA1
Newark Part No.49AH9073
Technical Datasheet
Frequency Response RF Min-
Frequency Max6Hz
Frequency Response RF Max6Hz
RF IC Case StyleTSLP
IC Case / PackageTSLP
No. of Pins10Pins
Operating Temperature Min-
Operating Temperature Max-
Insertion Loss Typ-
Third Order Intercept Point IIP3 Typ-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Response RF Min
-
Frequency Response RF Max
6Hz
IC Case / Package
TSLP
Operating Temperature Min
-
Insertion Loss Typ
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
6Hz
RF IC Case Style
TSLP
No. of Pins
10Pins
Operating Temperature Max
-
Third Order Intercept Point IIP3 Typ
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability