Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGSA12GN10E6327XTSA1
Newark Part No.
Re-Reel68AC4400
Cut Tape68AC4400
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.639 |
| 10+ | $0.454 |
| 25+ | $0.408 |
| 50+ | $0.380 |
| 100+ | $0.363 |
| 250+ | $0.327 |
| 500+ | $0.303 |
| 1000+ | $0.295 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSA12GN10E6327XTSA1
Newark Part No.
Re-Reel68AC4400
Cut Tape68AC4400
Technical Datasheet
Frequency Min0.1GHz
Frequency Max5GHz
Frequency Response RF Min0.1GHz
RF IC Case StyleTSNP
Frequency Response RF Max5GHz
Supply Voltage Min1.8V
IC Case / PackageTSNP
Supply Voltage Max3.6V
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
0.1GHz
Frequency Response RF Min
0.1GHz
Frequency Response RF Max
5GHz
IC Case / Package
TSNP
No. of Pins
10Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
5GHz
RF IC Case Style
TSNP
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate