Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGS14PN10E6327XTSA1Copy
Newark Part No.93AC6978
Your Part Number
6,917 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.752 |
| 10+ | $0.533 |
| 25+ | $0.479 |
| 50+ | $0.449 |
| 100+ | $0.419 |
| 250+ | $0.391 |
| 500+ | $0.374 |
| 1000+ | $0.362 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS14PN10E6327XTSA1Copy
Newark Part No.93AC6978
Technical Datasheet
RF Switch ConfigurationSP4T
Frequency Min500MHz
Frequency Response RF Min500MHz
Frequency Max6GHz
Frequency Response RF Max6GHz
RF IC Case StyleTSNP
Supply Voltage Min1.8V
IC Case / PackageTSNP
No. of Pins10Pins
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.18dB
Third Order Intercept Point IIP3 Typ73dBm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Switch Configuration
SP4T
Frequency Response RF Min
500MHz
Frequency Response RF Max
6GHz
Supply Voltage Min
1.8V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Insertion Loss Typ
0.18dB
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
500MHz
Frequency Max
6GHz
RF IC Case Style
TSNP
IC Case / Package
TSNP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
73dBm
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
