Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGS14MA11E6327XTSA1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel71AC0215RL
Cut Tape71AC0215
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.801 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.801 |
| 50+ | $0.523 |
| 100+ | $0.453 |
| 250+ | $0.426 |
| 500+ | $0.409 |
| 1000+ | $0.396 |
| 2500+ | $0.382 |
| 5000+ | $0.372 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS14MA11E6327XTSA1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel71AC0215RL
Cut Tape71AC0215
Technical Datasheet
Frequency Min100MHz
RF Switch ConfigurationSP4T
Frequency Response RF Min100MHz
Frequency Max6GHz
RF IC Case StyleATSLP
Frequency Response RF Max6GHz
Supply Voltage Min1.7V
IC Case / PackageATSLP
Supply Voltage Max3.4V
No. of Pins11Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.2dB
Third Order Intercept Point IIP3 Typ-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
100MHz
Frequency Response RF Min
100MHz
RF IC Case Style
ATSLP
Supply Voltage Min
1.7V
Supply Voltage Max
3.4V
Operating Temperature Min
-40°C
Insertion Loss Typ
0.2dB
Product Range
-
SVHC
No SVHC (25-Jun-2025)
RF Switch Configuration
SP4T
Frequency Max
6GHz
Frequency Response RF Max
6GHz
IC Case / Package
ATSLP
No. of Pins
11Pins
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
