Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BGS12PN10E6327XTSA1Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | Re-Reel49AC0100RL Cut Tape49AC0100 |
| Your Part Number | |
| Technical Datasheet |
6,380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.600 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.600 |
| 10+ | $0.426 |
| 100+ | $0.333 |
| 500+ | $0.295 |
| 1000+ | $0.284 |
| 2500+ | $0.283 |
| 10000+ | $0.277 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BGS12PN10E6327XTSA1Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | Re-Reel49AC0100RL Cut Tape49AC0100 |
| Technical Datasheet | |
| Frequency Min | 500MHz |
| RF Switch Configuration | SPDT |
| Frequency Response RF Min | 500MHz |
| Frequency Max | 6GHz |
| RF IC Case Style | TSNP |
| Frequency Response RF Max | 6GHz |
| IC Case / Package | TSNP |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| No. of Pins | 10Pins |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Insertion Loss Typ | 0.16dB |
| Third Order Intercept Point IIP3 Typ | 75dBm |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Min | 500MHz |
|---|---|
| Frequency Response RF Min | 500MHz |
| RF IC Case Style | TSNP |
| IC Case / Package | TSNP |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -30°C |
| Insertion Loss Typ | 0.16dB |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| RF Switch Configuration | SPDT |
|---|---|
| Frequency Max | 6GHz |
| Frequency Response RF Max | 6GHz |
| Supply Voltage Min | 1.8V |
| No. of Pins | 10Pins |
| Operating Temperature Max | 85°C |
| Third Order Intercept Point IIP3 Typ | 75dBm |
| MSL | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
