Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGC100GN6E6327XTSA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel81AC4455RL
Cut Tape81AC4455
Your Part Number
11,364 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.460 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.460 |
| 50+ | $0.372 |
| 100+ | $0.340 |
| 250+ | $0.321 |
| 500+ | $0.308 |
| 1000+ | $0.295 |
| 2500+ | $0.282 |
| 5000+ | $0.268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGC100GN6E6327XTSA1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel81AC4455RL
Cut Tape81AC4455
Technical Datasheet
Frequency Min600MHz
Frequency Response RF Min600MHz
Frequency Max2.7GHz
Frequency Response RF Max2.7GHz
RF IC Case StyleTSNP
IC Case / PackageTSNP
No. of Pins6Pins
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
600MHz
Frequency Max
2.7GHz
RF IC Case Style
TSNP
No. of Pins
6Pins
Operating Temperature Max
-
MSL
MSL 1 - Unlimited
Frequency Response RF Min
600MHz
Frequency Response RF Max
2.7GHz
IC Case / Package
TSNP
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
