Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGAV1A10E6327XTSA1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel81AC4451RL
Cut Tape81AC4451
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.882 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.882 |
| 50+ | $0.566 |
| 100+ | $0.498 |
| 250+ | $0.465 |
| 500+ | $0.445 |
| 1000+ | $0.435 |
| 2500+ | $0.426 |
| 5000+ | $0.418 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGAV1A10E6327XTSA1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel81AC4451RL
Cut Tape81AC4451
Technical Datasheet
Frequency Min3.4GHz
Frequency Max3.8GHz
Gain18dB
No. of Channels1Channels
Noise Figure Typ1.3dB
Frequency Response RF Min3.4GHz
RF IC Case StyleATSLP
Frequency Response RF Max3.8GHz
Gain Typ18dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageATSLP
No. of Pins10Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
3.4GHz
Gain
18dB
Noise Figure Typ
1.3dB
RF IC Case Style
ATSLP
Gain Typ
18dB
Supply Voltage Min
1.7V
IC Case / Package
ATSLP
Operating Temperature Min
-30°C
Product Range
-
Frequency Max
3.8GHz
No. of Channels
1Channels
Frequency Response RF Min
3.4GHz
Frequency Response RF Max
3.8GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
1.9V
No. of Pins
10Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
