Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGA7H1BN6E6327XTSA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel58AJ1678RL
Cut Tape58AJ1678
Your Part Number
256 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.620 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.620 |
| 50+ | $0.394 |
| 100+ | $0.344 |
| 250+ | $0.320 |
| 500+ | $0.305 |
| 1000+ | $0.294 |
| 2500+ | $0.293 |
| 5000+ | $0.287 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA7H1BN6E6327XTSA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel58AJ1678RL
Cut Tape58AJ1678
Technical Datasheet
Frequency Min1.805GHz
Frequency Max2.69GHz
Gain12.3dB
No. of Channels1Channels
Frequency Response RF Min1.805GHz
Noise Figure Typ0.85dB
Frequency Response RF Max2.69GHz
RF IC Case StyleTSNP
Gain Typ12.3dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.5V
Supply Voltage Max3.6V
IC Case / PackageTSNP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
1.805GHz
Gain
12.3dB
Frequency Response RF Min
1.805GHz
Frequency Response RF Max
2.69GHz
Gain Typ
12.3dB
Supply Voltage Min
1.5V
IC Case / Package
TSNP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
2.69GHz
No. of Channels
1Channels
Noise Figure Typ
0.85dB
RF IC Case Style
TSNP
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
