Print Page
BGA725L6E6327FTSA1
RF Amplifier IC, 20 dB Gain / 0.65 dB Noise, 1.55 GHz to 1.615 GHz, 1.5 V to 3.6 V supply, DFN-6
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGA725L6E6327FTSA1Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel50Y1778RL
Cut Tape50Y1778
Your Part Number
29,970 In Stock
90,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.513 | $2.56 |
| Total Price | $2.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.513 |
| 10+ | $0.439 |
| 15+ | $0.426 |
| 25+ | $0.413 |
| 50+ | $0.396 |
| 125+ | $0.378 |
| 250+ | $0.356 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA725L6E6327FTSA1Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel50Y1778RL
Cut Tape50Y1778
Technical Datasheet
Frequency Min1.55GHz
Frequency Max1.615GHz
No. of Channels1Channels
Gain20dB
Frequency Response RF Min1.55GHz
Frequency Response RF Min1.55GHz
Noise Figure Typ0.65dB
Frequency Response RF Max1.615GHz
RF IC Case StyleDFN
Frequency Response RF Max1.615GHz
Gain Typ20dB
Gain Typ20dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.5V
Supply Voltage Max3.6V
IC Case / PackageDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Product Overview
BGA725L6E6327FTSA1 is a front-end low noise amplifier for global navigation satellite systems (GNSS) from 1550MHz to 1615MHz like GPS, GLONASS, beidou, galileo and others. The LNA provides 20.0dB gain and 0.65dB noise figure at a current consumption of 3.6mA in the application configuration. The BGA725L6 is based upon infineon technologies‘ B7HF silicon germanium technology. It operates from 1.5V to 3.6V supply voltage.
- Supply voltage range from 1.5V to 3.6V, digital on/off switch (1V logic high level)
- B7HF silicon germanium technology, RF output internally matched to 50 ohm
- Only 1 external SMD component necessary, 2kV HBM ESD protection (including AI-pin)
- Insertion power gain is 20dB typical at (TA = 25°C, VCC = 1.8V, VPON, ON = 1.8V)
- Supply current is 3.6mA typical at (ON-mode, TA = 25°C, VCC = 1.8V, VPON, ON = 1.8V)
- Noise figure is 0.65dB typical at (ZS = 50 ohm, TA = 25°C, VCC = 1.8V, VPON, ON = 1.8V)
- Inband input 3rd-order intercept point is -6dBm typ at (f1 = 1575MHz, f2 = f1 +/-1MHz)
- Power gain settling time is 5μs typical at (OFF- to ON-mode, TA = 25°C, VCC = 1.8V)
- Input return loss is 14dB typical at (TA = 25°C, VCC = 1.8V, VPON, ON = 1.8V)
- Ambient temperature range from -40°C to 85°C, TSLP-6-2 package
Technical Specifications
Frequency Min
1.55GHz
No. of Channels
1Channels
Frequency Response RF Min
1.55GHz
Noise Figure Typ
0.65dB
RF IC Case Style
DFN
Gain Typ
20dB
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
1.615GHz
Gain
20dB
Frequency Response RF Min
1.55GHz
Frequency Response RF Max
1.615GHz
Frequency Response RF Max
1.615GHz
Gain Typ
20dB
Supply Voltage Min
1.5V
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
