Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGA5M1BN6E6327XTSA1Copy
Newark Part No.60AC3537
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.700 |
| 10+ | $0.617 |
| 25+ | $0.557 |
| 50+ | $0.522 |
| 100+ | $0.487 |
| 250+ | $0.427 |
| 500+ | $0.378 |
| 1000+ | $0.299 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA5M1BN6E6327XTSA1Copy
Newark Part No.60AC3537
Technical Datasheet
Frequency Min1.805GHz
Frequency Max2.2GHz
Gain19.3dB
No. of Channels1Channels
Noise Figure Typ0.65dB
Frequency Response RF Min1.805GHz
RF IC Case StyleTSNP
Frequency Response RF Max2.2GHz
Gain Typ19.3dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.5V
Supply Voltage Max3.6V
IC Case / PackageTSNP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
1.805GHz
Gain
19.3dB
Noise Figure Typ
0.65dB
RF IC Case Style
TSNP
Gain Typ
19.3dB
Supply Voltage Min
1.5V
IC Case / Package
TSNP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
2.2GHz
No. of Channels
1Channels
Frequency Response RF Min
1.805GHz
Frequency Response RF Max
2.2GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
