Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFR360L3E6765XTMA1
Newark Part No.34AC1362
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR360L3E6765XTMA1
Newark Part No.34AC1362
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo9V
Collector Emitter Voltage Max9V
Transition Frequency14GHz
Power Dissipation Pd210mW
Power Dissipation210mW
DC Collector Current35mA
Continuous Collector Current35mA
DC Current Gain hFE90hFE
Transistor Case StyleTSLP
No. of Pins3Pins
RF Transistor CaseTSLP
DC Current Gain hFE Min90hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
9V
Power Dissipation Pd
210mW
DC Collector Current
35mA
DC Current Gain hFE
90hFE
No. of Pins
3Pins
DC Current Gain hFE Min
90hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
9V
Transition Frequency
14GHz
Power Dissipation
210mW
Continuous Collector Current
35mA
Transistor Case Style
TSLP
RF Transistor Case
TSLP
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate