Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BFR181WH6327XTSA1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel86AK4391 Re-Reel97Y1217RL Cut Tape97Y1217 |
| Your Part Number | |
| Technical Datasheet |
30,345 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.351 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.351 |
| 10+ | $0.256 |
| 15+ | $0.244 |
| 25+ | $0.232 |
| 50+ | $0.219 |
| 125+ | $0.205 |
| 250+ | $0.192 |
| 500+ | $0.185 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.165 |
| 18000+ | $0.163 |
| 27000+ | $0.161 |
| 45000+ | $0.160 |
| 90000+ | $0.157 |
| 225000+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BFR181WH6327XTSA1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel86AK4391 Re-Reel97Y1217RL Cut Tape97Y1217 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage V(br)ceo | 12V |
| Collector Emitter Voltage Max | 12V |
| Transition Frequency | 8GHz |
| Power Dissipation Pd | 175mW |
| Power Dissipation | 175mW |
| DC Collector Current | 20mA |
| Continuous Collector Current | 20mA |
| Transistor Case Style | SOT-323 |
| DC Current Gain hFE | 100hFE |
| RF Transistor Case | SOT-323 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 100hFE |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Low noise silicon bipolar RF transistor for low noise, high-gain broadband amplifiers at collector currents from 0.5mA to 12mA.
- fT = 8GHz, NFmin = 0.9dB at 900MHz
- Easy to use
- Qualification report according to AEC-Q101
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage Max | 12V |
| Power Dissipation Pd | 175mW |
| DC Collector Current | 20mA |
| Transistor Case Style | SOT-323 |
| RF Transistor Case | SOT-323 |
| DC Current Gain hFE Min | 100hFE |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage V(br)ceo | 12V |
|---|---|
| Transition Frequency | 8GHz |
| Power Dissipation | 175mW |
| Continuous Collector Current | 20mA |
| DC Current Gain hFE | 100hFE |
| No. of Pins | 3Pins |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
