Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BFP843FH6327XTSA1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel34AC1359RL Cut Tape34AC1359 |
| Your Part Number | |
| Technical Datasheet |
2,205 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.652 | $3.26 |
| Total Price | $3.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.652 |
| 10+ | $0.482 |
| 15+ | $0.461 |
| 25+ | $0.440 |
| 50+ | $0.417 |
| 125+ | $0.394 |
| 250+ | $0.372 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BFP843FH6327XTSA1Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel34AC1359RL Cut Tape34AC1359 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 2.6V |
| Collector Emitter Voltage V(br)ceo | 2.6V |
| Transition Frequency | - |
| Power Dissipation | 125mW |
| Power Dissipation Pd | 125mW |
| DC Collector Current | 55mA |
| Continuous Collector Current | 55mA |
| Transistor Case Style | TSFP |
| DC Current Gain hFE | 150hFE |
| No. of Pins | 4Pins |
| RF Transistor Case | TSFP |
| DC Current Gain hFE Min | 150hFE |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage V(br)ceo | 2.6V |
| Power Dissipation | 125mW |
| DC Collector Current | 55mA |
| Transistor Case Style | TSFP |
| No. of Pins | 4Pins |
| DC Current Gain hFE Min | 150hFE |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max | 2.6V |
|---|---|
| Transition Frequency | - |
| Power Dissipation Pd | 125mW |
| Continuous Collector Current | 55mA |
| DC Current Gain hFE | 150hFE |
| RF Transistor Case | TSFP |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
