Print Page
1,560 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 50+ | $0.633 |
| 100+ | $0.413 |
| 250+ | $0.366 |
| 500+ | $0.318 |
| 1000+ | $0.287 |
| 2500+ | $0.281 |
| 5000+ | $0.276 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP760H6327XTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel12AC9437RL
Cut Tape12AC9437
Product RangeBFP760
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo4V
Collector Emitter Voltage Max4V
Transition Frequency45GHz
Power Dissipation Pd240mW
Power Dissipation240mW
Continuous Collector Current70mA
DC Collector Current70mA
Transistor Case StyleSOT-343
RF Transistor CaseSOT-343
No. of Pins4Pins
DC Current Gain hFE160hFE
DC Current Gain hFE Min160hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product RangeBFP760
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
4V
Power Dissipation Pd
240mW
Continuous Collector Current
70mA
Transistor Case Style
SOT-343
No. of Pins
4Pins
DC Current Gain hFE Min
160hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
4V
Transition Frequency
45GHz
Power Dissipation
240mW
DC Collector Current
70mA
RF Transistor Case
SOT-343
DC Current Gain hFE
160hFE
Transistor Mounting
Surface Mount
Product Range
BFP760
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

