Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BFP720H6327XTSA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel34AC1357RL Cut Tape34AC1357 |
| Your Part Number | |
| Technical Datasheet |
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.689 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.689 |
| 10+ | $0.575 |
| 100+ | $0.516 |
| 500+ | $0.467 |
| 1000+ | $0.409 |
| 2500+ | $0.368 |
| 10000+ | $0.305 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BFP720H6327XTSA1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel34AC1357RL Cut Tape34AC1357 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage V(br)ceo | 4.7V |
| Collector Emitter Voltage Max | 4.7V |
| Transition Frequency | 45GHz |
| Power Dissipation Pd | 100mW |
| Power Dissipation | 100mW |
| Continuous Collector Current | 25mA |
| DC Collector Current | 25mA |
| DC Current Gain hFE | 160hFE |
| Transistor Case Style | SOT-343 |
| No. of Pins | 4Pins |
| RF Transistor Case | SOT-343 |
| DC Current Gain hFE Min | 160hFE |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage Max | 4.7V |
| Power Dissipation Pd | 100mW |
| Continuous Collector Current | 25mA |
| DC Current Gain hFE | 160hFE |
| No. of Pins | 4Pins |
| DC Current Gain hFE Min | 160hFE |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage V(br)ceo | 4.7V |
|---|---|
| Transition Frequency | 45GHz |
| Power Dissipation | 100mW |
| DC Collector Current | 25mA |
| Transistor Case Style | SOT-343 |
| RF Transistor Case | SOT-343 |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
