Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BFP196WNH6327XTSA1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel86AK4385 Re-Reel68AC4384RL Cut Tape68AC4384 |
| Your Part Number | |
| Technical Datasheet |
5,995 In Stock
27,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.328 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.328 |
| 10+ | $0.239 |
| 15+ | $0.228 |
| 25+ | $0.216 |
| 50+ | $0.204 |
| 125+ | $0.191 |
| 250+ | $0.179 |
| 500+ | $0.172 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.155 |
| 12000+ | $0.153 |
| 18000+ | $0.151 |
| 30000+ | $0.149 |
| 60000+ | $0.146 |
| 150000+ | $0.143 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | BFP196WNH6327XTSA1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel86AK4385 Re-Reel68AC4384RL Cut Tape68AC4384 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage V(br)ceo | 12V |
| Collector Emitter Voltage Max | 12V |
| Transition Frequency | 7.5GHz |
| Power Dissipation Pd | 700mW |
| Power Dissipation | 700mW |
| Continuous Collector Current | 150mA |
| DC Collector Current | 150mA |
| Transistor Case Style | SOT-343 |
| DC Current Gain hFE | 70hFE |
| RF Transistor Case | SOT-343 |
| No. of Pins | 4Pins |
| DC Current Gain hFE Min | 70hFE |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage Max | 12V |
| Power Dissipation Pd | 700mW |
| Continuous Collector Current | 150mA |
| Transistor Case Style | SOT-343 |
| RF Transistor Case | SOT-343 |
| DC Current Gain hFE Min | 70hFE |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Collector Emitter Voltage V(br)ceo | 12V |
|---|---|
| Transition Frequency | 7.5GHz |
| Power Dissipation | 700mW |
| DC Collector Current | 150mA |
| DC Current Gain hFE | 70hFE |
| No. of Pins | 4Pins |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
