Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBFP183E7764HTSA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel86AK4384
Re-Reel13AC8235RL
Cut Tape13AC8235
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.290 | $1.45 |
| Total Price | $1.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.290 |
| 10+ | $0.196 |
| 15+ | $0.185 |
| 25+ | $0.174 |
| 50+ | $0.162 |
| 125+ | $0.149 |
| 250+ | $0.137 |
| 500+ | $0.130 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.110 |
| 36000+ | $0.108 |
| 54000+ | $0.106 |
| 90000+ | $0.104 |
| 180000+ | $0.102 |
| 450000+ | $0.099 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP183E7764HTSA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel86AK4384
Re-Reel13AC8235RL
Cut Tape13AC8235
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Collector Emitter Voltage V(br)ceo12V
Transition Frequency8GHz
Power Dissipation Pd250mW
Power Dissipation250mW
DC Collector Current65mA
Continuous Collector Current65mA
RF Transistor CaseSOT-143
Transistor Case StyleSOT-143
No. of Pins4Pins
DC Current Gain hFE70hFE
DC Current Gain hFE Min70hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
12V
Power Dissipation Pd
250mW
DC Collector Current
65mA
RF Transistor Case
SOT-143
No. of Pins
4Pins
DC Current Gain hFE Min
70hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
12V
Transition Frequency
8GHz
Power Dissipation
250mW
Continuous Collector Current
65mA
Transistor Case Style
SOT-143
DC Current Gain hFE
70hFE
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
