Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBDP947H6327XTSA1
Newark Part No.
Full Reel86AK4383
Re-Reel96Y5617
Cut Tape96Y5617
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.96 |
| 10+ | $0.68 |
| 25+ | $0.68 |
| 50+ | $0.67 |
| 100+ | $0.67 |
| 250+ | $0.62 |
| 500+ | $0.57 |
| 1000+ | $0.47 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.30 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBDP947H6327XTSA1
Newark Part No.
Full Reel86AK4383
Re-Reel96Y5617
Cut Tape96Y5617
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
DC Collector Current3A
Continuous Collector Current3A
Power Dissipation5W
Power Dissipation Pd5W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency100MHz
DC Current Gain hFE50hFE
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
3A
Power Dissipation Pd
5W
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE Min
50hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
45V
DC Collector Current
3A
Power Dissipation
5W
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE
50hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BDP947H6327XTSA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate