Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBCR450E6327HTSA1
Newark Part No.32AC6684
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoBCR450E6327HTSA1
Newark Part No.32AC6684
Technical Datasheet
No. of Channels1Channels
Output Current Max85mA
Output Current Max85mA
Output Voltage Max6V
IC Case / PackageSC-74
No. of Pins6Pins
Input Voltage Min8V
Input Voltage Max27V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleSC-74
No. of Outputs1Outputs
Output Current85mA
Output Voltage6V
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Current Max
85mA
IC Case / Package
SC-74
Input Voltage Min
8V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
6V
Output Current Max
85mA
Output Voltage Max
6V
No. of Pins
6Pins
Input Voltage Max
27V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SC-74
Output Current
85mA
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate