Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBCR401RE6327HTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.47W3306
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.412 |
| 10+ | $0.404 |
| 15+ | $0.396 |
| 25+ | $0.387 |
| 50+ | $0.379 |
| 125+ | $0.371 |
| 250+ | $0.363 |
Price for:Each
Minimum: 5
Multiple: 5
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBCR401RE6327HTSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.47W3306
Technical Datasheet
No. of Channels1Channels
Output Current Max60mA
Output Current Max60mA
Output Voltage Max16V
IC Case / PackageSOT-143
No. of Pins4Pins
Input Voltage Min1.4V
Input Voltage Max18V
IC MountingSurface Mount
Operating Temperature Min-65°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device Topology-
Driver Case StyleSOT-143
No. of Outputs1Outputs
Output Current60mA
Output Voltage16V
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Current Max
60mA
IC Case / Package
SOT-143
Input Voltage Min
1.4V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
-
No. of Outputs
1Outputs
Output Voltage
16V
Output Current Max
60mA
Output Voltage Max
16V
No. of Pins
4Pins
Input Voltage Max
18V
Operating Temperature Min
-65°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOT-143
Output Current
60mA
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
