Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBC846PNH6327XTSA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AJ0042
Product RangeBC846PN Series
Your Part Number
4,840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.371 |
| 10+ | $0.227 |
| 25+ | $0.199 |
| 50+ | $0.171 |
| 100+ | $0.143 |
| 250+ | $0.125 |
| 500+ | $0.106 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBC846PNH6327XTSA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.03AJ0042
Product RangeBC846PN Series
Technical Datasheet
Transistor PolarityNPN, PNP
Collector Emitter Voltage Max NPN65V
Collector Emitter Voltage Max PNP65V
Continuous Collector Current NPN100mA
Continuous Collector Current PNP100mA
Power Dissipation NPN250mW
Power Dissipation PNP250mW
DC Current Gain hFE Min NPN200hFE
DC Current Gain hFE Min PNP200hFE
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN250MHz
Transition Frequency PNP250MHz
Product RangeBC846PN Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN, PNP
Collector Emitter Voltage Max PNP
65V
Continuous Collector Current PNP
100mA
Power Dissipation PNP
250mW
DC Current Gain hFE Min PNP
200hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
250MHz
Qualification
AEC-Q101
SVHC
To Be Advised
Collector Emitter Voltage Max NPN
65V
Continuous Collector Current NPN
100mA
Power Dissipation NPN
250mW
DC Current Gain hFE Min NPN
200hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
250MHz
Product Range
BC846PN Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
